CEL UPC2709TB-E3-A technical specifications.
| Package/Case | SOT-26 |
| Frequency | 2.3GHz |
| Gain | 26.5dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 8.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 32mA |
| Test Frequency | 1GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2709TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
