CEL UPC2711TB-E3 technical specifications.
| Frequency | 3GHz |
| Gain | 16.5dB |
| Noise Figure | 6.5dB |
| Operating Supply Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2711TB-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
