
The UPC2711TB-E3-A is a 1-channel RF amplifier from CEL, operating at a frequency of 2.9 GHz with a gain of 16.5 dB. It is packaged in a SOT-363 case and is suitable for use in temperatures ranging from -40°C to an unspecified maximum. The amplifier has a maximum power dissipation of 200mW and consumes 15mA of operating supply current from a 5.5V supply voltage. It is available in tape and reel packaging.
CEL UPC2711TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 3GHz |
| Gain | 16.5dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.9 GHz |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 15mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2711TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.