CEL UPC2726T-E3 technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.6GHz |
| Gain | 17dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 1.6 GHz |
| Operating Supply Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 15mA |
| Test Frequency | 400MHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2726T-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.