CEL UPC2745TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.7GHz |
| Gain | 12dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Supply Current | 7.5mA |
| P1dB | -3dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| Test Frequency | 2.7GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2745TB-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.