CEL UPC2745TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.7GHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Noise Figure | 6dB |
| Operating Supply Current | 7.5mA |
| P1dB | -3dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 2.7GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2745TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.