CEL UPC2746TB-E3 technical specifications.
| Frequency | 100MHz |
| Gain | 19dB |
| Noise Figure | 4dB |
| Operating Supply Current | 7.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2746TB-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
