CEL UPC2746TB-E3-A technical specifications.
| Frequency | 100MHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 4dB |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 7.5mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2746TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
