CEL UPC2762TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.9GHz |
| Gain | 17.5dB |
| Lead Free | Contains Lead |
| Length | 2mm |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 9dB |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| P1dB | 7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 35mA |
| Test Frequency | 1.9GHz |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2762TB-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
