CEL UPC2763TB-E3 technical specifications.
| Frequency | 2.7GHz |
| Gain | 24dB |
| Noise Figure | 7.5dB |
| Operating Supply Current | 35mA |
| P1dB | 6.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.9GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2763TB-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
