CEL UPC2771TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 900MHz |
| Gain | 24dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 7.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 9.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 45mA |
| Test Frequency | 1.5GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2771TB-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
