CEL UPC2776TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.7GHz |
| Gain | 26dB |
| Noise Figure | 7.5dB |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Test Frequency | 1GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2776TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
