CEL UPC2792TB-E3 technical specifications.
| Frequency | 1.2GHz |
| Gain | 20dB |
| Operating Supply Current | 19mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2792TB-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
