CEL UPC3219GV-E1-A technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SSOP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Noise Figure | 9dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 100 MHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 42mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3219GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.