CEL UPC3223TB-E3-A technical specifications.
| Frequency | 3.2GHz |
| Gain | 26dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 5.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 24mA |
| P1dB | 5.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 24mA |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3223TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.