
The UPC3224TB-E3-A is a 3.2GHz RF amplifier with a gain of 24.5dB. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 270mW. The device is available in tape and reel packaging with a quantity of 3000 units per reel.
CEL UPC3224TB-E3-A technical specifications.
| Frequency | 3.2GHz |
| Gain | 24.5dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 5.8dB |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| P1dB | -5.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 12mA |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3224TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
