CEL UPC3226TB-E3-A technical specifications.
| Frequency | 3.2GHz |
| Gain | 25dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 5.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 15.5mA |
| P1dB | 7.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 19.5mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3226TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.