CEL UPC3232TB-E3-A technical specifications.
| Frequency | 3.2GHz |
| Gain | 32.8dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz to 2.2 GHz |
| Operating Supply Current | 26mA |
| P1dB | 11dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 32mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3232TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.