CEL UPC3239TB-A technical specifications.
| Frequency | 250MHz |
| Gain | 25.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Noise Figure | 4.3dB |
| Number of Channels | 1 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 29mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 8dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3239TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.