CEL UPC8106TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 400MHz |
| Gain | 9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 8.5dB |
| Nominal Supply Current | 9mA |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UPC8106TB |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8106TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.