CEL UPC8190K-E1-A technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Noise Figure | 9.5dB |
| Operating Frequency | 380 MHz |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| P1dB | -45dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8190K-E1-A to view detailed technical specifications.
No datasheet is available for this part.