CEL UPC8194K-A technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Noise Figure | 9.5dB |
| Operating Frequency | 190 MHz |
| Operating Supply Current | 12.6mA |
| Operating Supply Voltage | 3.3V |
| P1dB | -50dBm |
| Packaging | Bulk |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8194K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.