CEL UPC8211TK-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Gain | 21.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Noise Figure | 1.5dB |
| Operating Frequency | 1.5 GHz to 1.65 GHz |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 3V |
| P1dB | -6dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 3.5mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8211TK-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.