The CEL UPC8230TU-A is a surface-mount SMD/SMT RF amplifier with a frequency range of 1.5 GHz to 1.65 GHz. It operates from a 3V supply voltage with a maximum power dissipation of 295mW. The amplifier has a gain of 21dB and a noise figure of 0.85dB. It is designed to operate over a temperature range of -40°C to 85°C.
CEL UPC8230TU-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Gain | 21dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Noise Figure | 0.85dB |
| Operating Frequency | 1.5 GHz to 1.65 GHz |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3V |
| P1dB | -17dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 6mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8230TU-A to view detailed technical specifications.
No datasheet is available for this part.