
The UPC8232T5N-E2-A is a 1.575 GHz RF amplifier with a gain of 19 dB and a single channel. It operates at a minimum temperature of -40°C and has a maximum power dissipation of 150mW. The amplifier is designed for surface mount applications and is lead free. It has a noise figure of 0.95 dB and an operating supply current of 3 mA.
CEL UPC8232T5N-E2-A technical specifications.
| Frequency | 1.57542GHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Noise Figure | 0.95dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 3mA |
| P1dB | -21dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 4.1mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8232T5N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
