CEL UPC8233TK-E2-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Noise Figure | 0.9dB |
| Number of Channels | 1 |
| Operating Supply Current | 3.5mA |
| P1dB | -23dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 4.8mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8233TK-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
