CEL UPC8236T6N-E2-A technical specifications.
| Frequency | 1.57542GHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 6.5mA |
| P1dB | -18dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8236T6N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
