CEL UPC8240T6N-A technical specifications.
| Frequency | 1.57542GHz |
| Gain | 28dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Noise Figure | 1.3dB |
| Operating Frequency | 1.5 GHz to 1.65 GHz |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 2.7V |
| P1dB | -22.5dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 6.5mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8240T6N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.