CEL UPC8240T6N-E2-A technical specifications.
| Frequency | 1.57542GHz |
| Gain | 28dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Operating Supply Current | 6.5mA |
| P1dB | -22.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8240T6N-E2-A to view detailed technical specifications.
No datasheet is available for this part.