CEL UPD5740T6N-A technical specifications.
| Frequency | 770MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Noise Figure | 1.5dB |
| Operating Supply Current | 5mA |
| P1dB | -5.5dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Test Frequency | 470MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPD5740T6N-A to view detailed technical specifications.
No datasheet is available for this part.