CEL UPG2310TK-E2-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.36GHz |
| Gain | 27dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Noise Figure | 1.8dB |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2310TK-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
