CEL UPG2311T5F-E2-A technical specifications.
| Package/Case | QFN |
| Frequency | 1.575GHz |
| Gain | 37dB |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 250mW |
| Noise Figure | 1.5dB |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 20mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2311T5F-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.