GaAs RF Integrated Circuits Bluetooth Power Amplifier
CEL UPG2314T5N-A technical specifications.
| Frequency | 2.5GHz |
| Gain | 23dB |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3V |
| P1dB | 20dBm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Supply Current | 65mA |
| Test Frequency | 450MHz |
| Thickness | 370um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2314T5N-A to view detailed technical specifications.
No datasheet is available for this part.