
The CEL UPG2314T5N-E2-A is a single-channel RF amplifier with a frequency range of 2.5GHz and a gain of 23dB. It operates within a temperature range of -40°C and has a maximum power dissipation of 700mW. The amplifier is lead free and is available on a tape and reel in quantities of one. It draws an operating supply current of 70mA and has a test frequency of 450MHz.
CEL UPG2314T5N-E2-A technical specifications.
| Frequency | 2.5GHz |
| Gain | 23dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| P1dB | 20dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 70mA |
| Test Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2314T5N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
