CEL ZFSM-101-KIT-1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | FreeStar |
| RoHS | Compliant |
Download the complete datasheet for CEL ZFSM-101-KIT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.