
The CEL ZICM357SP0-1 is a 2.4GHz RF transceiver module with a data rate of 250Kbps and sensitivity of -100dBm. It operates from a 3.3V supply voltage and has a maximum operating temperature of 85°C. The module is lead-free and has a memory size of 12KB. It is available in a surface mount package and is suitable for use in RF and wireless applications.
CEL ZICM357SP0-1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 44mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 330 |
| Packaging | Tray |
| Sensitivity | -100dBm |
| Series | MeshConnect™ |
| RoHS | Compliant |
Download the complete datasheet for CEL ZICM357SP0-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
