CEL ZICM357SP2-1C technical specifications.
| Package/Case | Module |
| Current - Receiving | 34mA |
| Current - Transmitting | 150mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 330 |
| Packaging | Tray |
| Sensitivity | -103dBm |
| Series | MeshConnect™ |
| RoHS | Compliant |
Download the complete datasheet for CEL ZICM357SP2-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
