CEL ZM357S-USB technical specifications.
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -100dBm |
| Series | MeshConnect™ |
| RoHS | Compliant |
Download the complete datasheet for CEL ZM357S-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.