Celduc D31A5100 technical specifications.
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Depth | 7.85mm |
| Height | 6.8mm |
| Length | 19.1mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 1ms |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Voltage | 100V |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Celduc D31A5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
