Celduc PCA22330 technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO |
| AC Supply Voltage Range | >=245V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| AC Supply Voltage | 250V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc PCA22330 to view detailed technical specifications.
No datasheet is available for this part.