Celduc PHA11200 technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO |
| Sensing Distance Range | >=1200mm |
| Max Operating Supply Voltage | 100V |
| DC Supply Voltage | 100(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc PHA11200 to view detailed technical specifications.
No datasheet is available for this part.