Celduc PLA13740 technical specifications.
| Package Length (mm) | 32 |
| Package Width (mm) | 15 |
| Package Height (mm) | 6.8 |
| Seated Plane Height (mm) | 6.8 |
| Mounting | Screw |
| Cage Code | F4036 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Celduc PLA13740 to view detailed technical specifications.
No datasheet is available for this part.