Celduc PTFA2115 technical specifications.
| Body Material | Stainless Steel |
| Material | Stainless Steel |
| Mount | External |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Celduc PTFA2115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
