Celduc PTPA0230 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Celduc PTPA0230 to view detailed technical specifications.
No datasheet is available for this part.