Celduc PWB01500 technical specifications.
| Package Length (mm) | 47.7 |
| Package Width (mm) | 9.7 |
| Package Height (mm) | 14.1 |
| Package Material | Plastic |
| Mounting | Snap in |
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | F4036 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Celduc PWB01500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.