Celduc PXS70159-R0 technical specifications.
| Category | Magnetic Safety Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc PXS70159-R0 to view detailed technical specifications.
No datasheet is available for this part.