Celduc SC867110 technical specifications.
| Depth | 44.5mm |
| Height | 27mm |
| Length | 58.2mm |
| Load Current | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Celduc SC867110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
