Celduc SCI0501200 technical specifications.
| Depth | 19.6mm |
| Height | 58.2mm |
| Length | 44.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc SCI0501200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
