Solid State Relay 0.002mA 140V AC-IN 25A 5V DC-OUT 5-Pin
Celduc SEA05010 technical specifications.
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 5V |
| Maximum Input Current | 0.002mA |
| Maximum Output Current | 25A |
| Input Type | AC |
| Output Type | DC |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SEA05010 to view detailed technical specifications.
No datasheet is available for this part.