This 5-pin solid state relay from Celduc features an AC input voltage of up to 280V RMS and an I/O isolation voltage of 4000V RMS. The relay has a maximum output voltage of 8VDC and a maximum output current of 0.025A. It operates within a temperature range of -40 to 90 degrees Celsius. The relay is designed for use in electromechanical applications.
Celduc SEA05020 technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 8V |
| Maximum Input Current | 4.5(RMS)mA |
| Maximum Output Current | 0.025A |
| Input Type | AC |
| Output Device | BJT Transistor |
| Output Type | DC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SEA05020 to view detailed technical specifications.
No datasheet is available for this part.